text.skipToContent text.skipToNavigation

Manufacturer Part #

564R20GAD10KE

564R Series Ø8.4x4.3mm 1 nF 2 kV ±20 % Y5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R20GAD10KE - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1nF
Tolerance (%): ±20%
Rated Voltage: 2kV
Dimension: T  4.3mm x D  8.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,130.00
USD
Quantity
Unit Price
250
$1.15
500
$1.14
750
$1.13
1,250+
$1.12
Product Variant Information section