text.skipToContent text.skipToNavigation

Manufacturer Part #

CC45SL3AD331JYNNA

CC Series Ø10 x 14 mm 330 pF 1 kV ±5% SL LS=5 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CC45SL3AD331JYNNA - Technical Attributes
Attributes Table
Dielectric: SL
Capacitance: 330pF
Tolerance (%): ±5%
Rated Voltage: 1kV
Operating Temp Range: -25°C to +125°C
Lead Spacing: 5mm
Dimension: D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.00
USD
Quantity
Unit Price
1,000
$0.0835
3,000
$0.0812
5,000
$0.0802
10,000
$0.0788
20,000+
$0.0766
Product Variant Information section