text.skipToContent text.skipToNavigation

Manufacturer Part #

CK05BX220KTR1

CK Series 2.29 x 4.83 x 4.83 mm 22 pF 200 V ±10% LS=5.08mm Radial Lead Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CK05BX220KTR1 - Technical Attributes
Attributes Table
Dielectric: BX
Capacitance: 22pF
Tolerance (%): ±10%
Rated Voltage: 200V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,125.00
USD
Quantity
Unit Price
2,500+
$1.65
Product Variant Information section