text.skipToContent text.skipToNavigation

Manufacturer Part #

CK06BX123K

CK Series 2.29 x 7.37 x 7.37 mm 12 nF 100V ±10 % LS=5.08mm Radial Lead Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CK06BX123K - Technical Attributes
Attributes Table
Dielectric: BX
Capacitance: 12000pF
Tolerance (%): ±10%
Rated Voltage: 100V
Dimension: T  2.29mm x L  7.37mm x W  7.37mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000+
$1.49
Product Variant Information section