text.skipToContent text.skipToNavigation

Manufacturer Part #

CS70-B2GA331KYVKA

CS Series Ø 7 x 5 mm 330 pF 440 VAC ±10 % Tol. B Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CS70-B2GA331KYVKA - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 330pF
Tolerance (%): ±10%
Rated Voltage (VAC): 440VAC
Dimension: T  5mm x D  7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$78.60
USD
Quantity
Unit Price
1,000
$0.0786
3,000
$0.0764
5,000
$0.0754
10,000
$0.0741
20,000+
$0.072
Product Variant Information section