text.skipToContent text.skipToNavigation

Manufacturer Part #

D102K29X5FL63L6R

D Series Ø7.5x3.5mm 1 nF 500 V ±10 % X5F General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D102K29X5FL63L6R - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 1000pF
Tolerance (%): ±10%
Rated Voltage: 500V
Dimension: T  3.5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
Total
$3,560.00
USD
Quantity
Unit Price
1,000
$0.188
2,000
$0.185
3,000
$0.184
5,000
$0.182
10,000+
$0.178
Product Variant Information section