text.skipToContent text.skipToNavigation

Manufacturer Part #

D222K39X5FL63L6R

D Series Ø10x3.5mm 2200 pF 500 V ±10% X5F General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D222K39X5FL63L6R - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 2200pF
Tolerance (%): ±10%
Rated Voltage: 500V
Dimension: T  3.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$4,800.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
5,000+
$0.24
Product Variant Information section