text.skipToContent text.skipToNavigation

Manufacturer Part #

HBX222SBBCRAKR

HBX Series Ø9 x 3 mm 2200 pF 2 kV -20/+50% Y5V General Purpose Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HBX222SBBCRAKR - Technical Attributes
Attributes Table
Capacitance: 2200pF
Rated Voltage: 2kV
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Dimension: T  3mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$2,320.00
USD
Quantity
Unit Price
2,000
$0.295
6,000+
$0.29
Product Variant Information section