text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305C105JAR

SR Series 3.81 x 7.62 x 7.62 mm 1 uF 50 V ±5% Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR305C105JAR - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 1µF
Tolerance (%): ±5%
Rated Voltage: 50V
Dimension: T  3.81mm x L  7.62mm x W  7.62mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
20
$1.15
50
$1.13
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section