text.skipToContent text.skipToNavigation

Manufacturer Part #

SR595C224KARTR1

SR Series 3.17 x 5.08 x 5.08 mm 0.22 uF 50 V ±10% Tol. X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR595C224KARTR1 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.22µF
Tolerance (%): ±10%
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Dimension: T  3.175mm x L  5.08mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section