text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1681M31Y5UQ63V0

VY1 Series Ø 8 x 5 mm 680 pF 760/500 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY1681M31Y5UQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 680pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC/500VAC
Dimension: T  5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$738.00
USD
Quantity
Unit Price
1,000
$0.0782
3,000
$0.0761
5,000
$0.0751
10,000
$0.0738
20,000+
$0.0718
Product Variant Information section