text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2103M63Y5US63V0

VY2 Series Ø 16 x 5 mm 10 nF 440/300 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay VY2103M63Y5US63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 0.01µF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.195
2,000
$0.194
5,000
$0.191
7,500+
$0.188
Product Variant Information section