text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2152M31Y5US63V7

VY2 Series Ø 8 x 5 mm 1500 pF 440/300 VAC ±20% Y5U LS=7.5mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Vishay VY2152M31Y5US63V7 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1500pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Dimension: T  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$976.00
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
4,000
$0.0999
10,000
$0.0976
15,000+
$0.0953
Product Variant Information section