text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2332M41Y5US6TV5

VY2 Series Ø 10.5 x 5 mm 3.3nF 440/300VAC ±20% Y5U LS=5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VY2332M41Y5US6TV5 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 3.3nF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  10.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.113
4,000
$0.112
10,000
$0.11
15,000+
$0.109