text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP102MCPEJ0KR

WKP Series Ø 10 x 6 mm 1nF 760/500VAC ±20 % K4000 AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKP102MCPEJ0KR - Technical Attributes
Attributes Table
Dielectric: K4000
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Dimension: T  6mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
125
$0.475
300
$0.465
750
$0.455
2,000+
$0.44
Product Variant Information section