text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO102MCMBF0KR

WYO Series Ø6.5x4.5 mm 1 nF 440/250 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WYO102MCMBF0KR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1nF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Dimension: T  4.5mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,424.00
USD
Quantity
Unit Price
2,000
$0.182
4,000
$0.18
6,000
$0.178
10,000+
$0.175
Product Variant Information section