text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO332MCMCF0KR

WYO Series Ø11x4.5mm 3300 pF 440/250 VAC ±20% Y5U AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WYO332MCMCF0KR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 3300pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Dimension: T  4.5mm x D  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,400.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
4,000
$0.35
5,000+
$0.345
Product Variant Information section