text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-40 RFG

BC807 Series 45V 500mA SMT General Purpose PNP Bipolar Transistor SOT-23

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor BC807-40 RFG - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Collector - Current Cutoff: 200nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$45.60
USD
Quantity
Unit Price
3,000
$0.0152
9,000
$0.0148
15,000
$0.0146
60,000
$0.0142
90,000+
$0.0139
Product Variant Information section