text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55B3V3 L0G

BZV55Bx Series 500 mW 3.3 V Surface Mount Zener Diode - DO-213AC

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor BZV55B3V3 L0G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 85Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$281.00
USD
Quantity
Unit Price
10,000
$0.0281
20,000
$0.0276
30,000
$0.0274
40,000
$0.0272
50,000+
$0.0266
Product Variant Information section