text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06031R96FKEA

D11/CRCW0603 100 1R96 1% ET1 E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06031R96FKEA - Technical Attributes
Attributes Table
Resistance: 1.96Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$112.00
USD
Quantity
Unit Price
20,000
$0.0056
50,000
$0.0055
100,000
$0.0054
150,000
$0.0054
250,000+
$0.0052
Product Variant Information section