text.skipToContent text.skipToNavigation

Manufacturer Part #

LB3218T331KV

FIXED IND 330UH 65MA 9.1OHM SMD

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LB3218T331KV - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 330µH
Rated Current-Max: 65mA
Tolerance (%): ±10%
DC Resistance: 7Ω
Self Resonance Frequency: 4MHz
Core Material: Ferrite
Test Frequency: 0.796MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1207 (3218 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$414.00
USD
Quantity
Unit Price
2,000
$0.207
4,000
$0.204
6,000
$0.203
8,000
$0.202
10,000+
$0.1978
Product Variant Information section