text.skipToContent text.skipToNavigation

Manufacturer Part #

PMD2406PMB1-A.(2).GN

PMD Series 8000 RPM 60 x 60 x 38 mm 56.5 CFM 24 V Burshless DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PMD2406PMB1-A.(2).GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 56.5CFM
Noise: 56dBA
Voltage Rating: 24V
Rated Power: 10.3W
RPM: 8000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,068.50
USD
Quantity
Unit Price
50+
$21.37
Product Variant Information section