text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52305ADFL#30

RX230 MCU 128K/32K 48LQFP -40_+85C Touch

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F52305ADFL#30 - Technical Attributes
Attributes Table
Family Name: RX230
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 54MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/SCI/SPI/SSI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$570.00
USD
Quantity
Unit Price
250+
$2.28
Product Variant Information section