text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F61663RD50FPV

MCU 3V 384K I-temp PB-Fre

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F61663RD50FPV - Technical Attributes
Attributes Table
Family Name: H8SX/1600
Core Processor: H8SX
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 40kB
Speed: 50MHz
InterfaceType / Connectivity: EBI/EMI/IrDA/I2C/SCI/SmartCard/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,441.20
USD
Quantity
Unit Price
60+
$24.02
Product Variant Information section