text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2WSJT-73-220K

220 kOhms ±5% 2W Through Hole Axial Flame Proof Safety Metal Oxide Fim Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF2WSJT-73-220K - Technical Attributes
Attributes Table
Resistance: 220kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Operating Temp Range: -55°C to +235°C
Dimension: L  11.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.60
USD
Quantity
Unit Price
1,000
$0.0336
3,000
$0.0327
10,000
$0.0318
20,000
$0.0313
40,000+
$0.0303
Product Variant Information section