Manufacturer Part #
8MPLUSLPD4-EVK
Evaluation Kit for the i.MX 8M Plus, Applications Processor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
NXP 8MPLUSLPD4-EVK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP 8MPLUSLPD4-EVK - Technical Attributes
Attributes Table
| Application Type: | Embedded |
| Core Supported: | Arm® Cortex®-A53, Cortex-M7 |
| Features: | Graphics, Video, Image processing |
| Mounting Method: | Panel Mount |
Features & Applications
i.MX 8M - series ARM® Cortex®-A53, ARM® Cortex®-M7 MPU Embedded Evaluation Board.
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1+
$488.00
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Panel Mount