ATWINC1500-XSTK in Kit by Microchip | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC1500-XSTK

XPRO Wi-Fi Starter Kit w/ Xplained Pro D21 and ATWINC1500-XPRO Wing Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATWINC1500-XSTK - Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: ATWINC1500
Frequency: 2.4 GHz
Features & Applications

The ATWINC1500-XSTK Xplained Pro starter kit is a hardware platform for evaluating the ATWINC1500 low cost, low power 802.11 b/g/n Wi-Fi network controller module. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. The Xplained Pro series of evaluation kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.

Package Contents
•SAMD21 Xplained Pro
•WINC1500 Xplained Pro Extension board
•I/O1 Xplained Pro Extension board
•Two USB Type A to Micro B Cables (1.5m)

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$148.76
USD
Quantity
Unit Price
1
$148.76
3
$146.61
5
$145.63
15
$143.53
25+
$141.68
Product Variant Information section