text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6764

Rectifiers Dual Ultra fast Power Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6764 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 165A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Configuration: Dual
Diode Capacitance-Max: 300pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$1,057.26
USD
Quantity
Unit Price
1
$181.40
2
$179.14
3
$177.84
5
$176.21
10+
$172.76
Product Variant Information section