text.skipToContent text.skipToNavigation

Manufacturer Part #

2W04G-E4/51

2W04G Series 2 A 400 V Through Hole Single Phase Bridge Rectifier - WOG

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 2W04G-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 60A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  WOG
Mounting Method: Through Hole
Features & Applications

The 2W04G-E4/51 is a 400 V, 60 A through hole glass passivated single phase bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.5 µA
  • High case dielectric strength
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for switching power supply
  • Home Appliances
  • Adapter
  • Charger
  • Lighting ballaster on consumers

View the available 2W04 series of Bridge Rectifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
100
$0.415
300
$0.405
1,000
$0.395
2,000
$0.39
4,000+
$0.38
Product Variant Information section