text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-36MB160A

MB Series 1600 V 475 A Quick Connect Single Phase Bridge Power Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Vishay VS-36MB160A - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1.6V
Reverse Current-Max: 10µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.04
USD
Quantity
Unit Price
4
$5.76
15
$5.70
40
$5.66
100
$5.62
250+
$5.55
Product Variant Information section