text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-36MT60

Bridge Rectifier Three Phase Standard 600 V QC Terminal D-63

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay VS-36MT60 - Technical Attributes
Attributes Table
Type: Three Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 420A
Reverse Current-Max: 100µA
Forward Voltage: 1.19V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  D-63
Mounting Method: Quick Connect
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.03
USD
Quantity
Unit Price
3
$8.01
10
$7.93
30
$7.86
75
$7.80
200+
$7.69
Product Variant Information section