text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2X61DQ60J

APT2x61 Series 600 V 60 A Dual Chassis Mount Ultrafast Rectifier - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT2X61DQ60J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.7V
Configuration: Dual
Forward RMS Current [If rms]: 79A
Diode Capacitance-Max: 145pF
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 0.6°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$817.00
USD
Quantity
Unit Price
50
$16.34
100+
$16.17
Product Variant Information section