text.skipToContent text.skipToNavigation

Manufacturer Part #

B250C800DM-E3/45

B250 Series 400 V 45 A Glass Passivated Ultrafast Bridge Rectifier - DFM-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay B250C800DM-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.9A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 45A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  DFM-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
100
$0.215
250
$0.21
1,000
$0.205
2,500
$0.20
6,250+
$0.194
Product Variant Information section