text.skipToContent text.skipToNavigation

Manufacturer Part #

BU1010A-E3/45

BU1010 Series 1000 V 120 A Through Hole Enhanced Power Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BU1010A-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 120A
Reverse Current-Max: 5µA
Forward Voltage: 0.88V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
250
$2.00
500
$1.98
750
$1.97
1,000+
$1.95
Product Variant Information section