text.skipToContent text.skipToNavigation

Manufacturer Part #

DB105-BP

DB105 Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - DB-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components DB105-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 30A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
19,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,100.00
USD
Quantity
Unit Price
100
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.21
Product Variant Information section