text.skipToContent text.skipToNavigation

Manufacturer Part #

DF04M-E3/45

DF04M Series 1 A 400 V Through Hole Single Phase Bridge Rectifier - DFM-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Vishay DF04M-E3/45 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Average Forward Current-Max: 1A
Forward Voltage: 1.1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 25µF
No of Terminals: 4
Package Style:  DFM-4
Mounting Method: Through Hole
Features & Applications

The DF04M-E3/45 is a 400 V, 50 A miniature glass passivated single-phase surface mount bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for SMPS
  • Lighting Ballaster
  • Adapter
  • Battery Charger
  • Home Appliances
  • Office Equipment and
  • Telecommunication Applications

 

 

Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
76
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.05
USD
Quantity
Unit Price
125
$0.198
300
$0.194
1,000
$0.19
2,000
$0.187
5,000+
$0.18
Product Variant Information section