text.skipToContent text.skipToNavigation

Manufacturer Part #

DF10S-E3/77

DF10S Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay DF10S-E3/77 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

DF10S-E3/77 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

Pricing Section
Global Stock:
1,500
USA:
1,500
19,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.00
USD
Quantity
Unit Price
1,500
$0.194
3,000
$0.192
4,500
$0.19
6,000
$0.189
7,500+
$0.186
Product Variant Information section