Manufacturer Part #
DF1504S-T
DF1504S Series 1.5 A 400 V Bridge Rectifier Surface Mount - DFS-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DF1504S-T - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DF1504S-T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Mounting Method: | Surface Mount |
Features & Applications
The DF1504S-T is a part of DF1504S Series 1.5 A 400 V Surface Mount Bridge Rectifier. It operates under temperature range of -65 C to 150 C. It is available in DFS-4 package.
Features:
- Glass Passivated Die Construction
- Low Forward Voltage Drop, High Current Capability
- Surge Overload Rating to 50A Peak
- Designed for Surface Mount Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead Free Finish, RoHS Compliant (Date Code 0532+)
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.137
4,500
$0.134
15,000
$0.132
22,500+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount