text.skipToContent text.skipToNavigation

Manufacturer Part #

DFB2060

B2060 Series 20 A 600 V 10 uA Glass Passivated Bridge Rectifier -SIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi DFB2060 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 250A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The DFB2060 is a part of DFB2060 Series 20 A 600 V 10 µA Glass Passivated Bridge Rectifier available in-SIP-4 Through Hole Package

Features:

  • UL certificate # E326243
  • Glass passivated junction
  • Ideal for printed circuit board
  • Reliable low cost construction
  • Plastic material has Underwriters Laboratory Flammability Classification 94V-0
  • Surge overload rating to 250 A
  • High case dielectric strength of 2000 VRMS
  • Isolated voltage from case to lead over 2500 V

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,572.00
USD
Quantity
Unit Price
1,200+
$1.31
Product Variant Information section