text.skipToContent text.skipToNavigation

Manufacturer Part #

DFL1510S-E3/77

DFL1510S - 1.5 A 1 kV Miniature Glass Passivated Single Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DFL1510S-E3/77 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
1,500
$0.26
3,000
$0.255
7,500+
$0.25
Product Variant Information section