text.skipToContent text.skipToNavigation

Manufacturer Part #

FUO22-12N

FUO22 Series 22 A 1200 V Through Hole Standard Bridge Rectifier - I4-PAC-5

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Littelfuse - IXYS FUO22-12N - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 150A
Reverse Current-Max: 10µA
Forward Voltage: 1.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
650
USA:
650
175
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$389.50
USD
Quantity
Unit Price
25
$15.58
50
$15.49
75
$15.43
100
$15.39
125+
$15.27
Product Variant Information section