text.skipToContent text.skipToNavigation

Manufacturer Part #

FUO22-16N

FUO22-16N 1600 V 30 A Through Hole Bridge Rectifier - I4PAK

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS FUO22-16N - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 150A
Reverse Current-Max: 10µA
Forward Voltage: 1.62V
Package Style:  I4PAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$3,817.50
USD
Quantity
Unit Price
25
$15.58
50
$15.49
75
$15.43
100
$15.39
125+
$15.27
Product Variant Information section