text.skipToContent text.skipToNavigation

Manufacturer Part #

FUO50-16N

FUO50 Series 1600 Vrrm 50 A 1.3 Vf Three Phase Rectifier Bridge - ISOPLUS-I4

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS FUO50-16N - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 200A
Reverse Current-Max: 1µA
Forward Voltage: 1.3V
Package Style:  ISOPLUS-I4-PAK
Mounting Method: Through Hole
Features & Applications

The FUO50-16N is a Three Phase Rectifier Bridge with maximum reverse voltage of 1600 V and average rectified curretn of 50 A, available in ISOPLUS-14 package.

Features:

  • Rectifier diodes for line frequency
  • ISOPLUS i4-PACTM package
  • Isolated back surface
  • UL registered E 72873
  • Low coupling capacity between pins and heatsink
  • Enlarged creepage towards heatsink
  • Application friendly pinout
  • High reliability
  • Industry standard outline

Applications:

  • Three phase main rectifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$4,437.50
USD
Quantity
Unit Price
2
$18.51
5
$18.34
20
$18.10
30
$18.03
75+
$17.75
Product Variant Information section