text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1002-F

GBJ1002 Series 200 V 10 A Glass Passivated Bridge Rectifier Through Hole - GBJ-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBJ1002-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 170A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,295
Factory Lead Time:
12 Weeks
Minimum Order:
45
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.03
USD
Quantity
Unit Price
45
$0.645
150
$0.63
375
$0.615
1,125
$0.60
2,250+
$0.585
Product Variant Information section