text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2506

GBPC2506 Series 25 A 600 V Quick Connect Single Phase Bridge Rectifier - GBPC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge GBPC2506 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 300A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$77.00
USD
Quantity
Unit Price
50
$1.54
150
$1.52
250
$1.51
750
$1.49
1,250+
$1.47
Product Variant Information section