text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3501-E4/51

GBPC35 Series 100 V 35 A Glass Passivated Single-Phase Bridge Rectifier - GBPC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBPC3501-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
100
$2.24
200
$2.22
300
$2.20
500+
$2.17
Product Variant Information section