text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3506

GBPC3506 Series 35 A 600 V Bridge Rectifier Quick Connect - GBPC-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBPC3506 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 300A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Through Hole
Features & Applications
The GBPC3506 is a GBPC series 600 V 35 A through hole glass passivated bridge rectifier.

Features:

  • Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation.
  • Surge overload rartings from 300 amperes to 400 amperes.
  • Isolated voltage from case to lead over 2500 volts.
  • UL certified, UL #E326243.
  • Terminals Finish Material - Silver (solderable per MIL-STD-202, Method 208 for the wire type GBPC-W package), - Nickel for GBPC package.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances ?

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
50
$2.70
100
$2.68
200
$2.65
250
$2.64
750+
$2.59
Product Variant Information section