text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC6005-E4/51

GBPC Series 1200V 500 A Single Phase Bridge Power Module - GBPC6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBPC6005-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 175A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBPC-6
Mounting Method: Through Hole
Features & Applications

The GBPC6005-E4/51 is a Glass Passivated Single-Phase Bridge Rectifier. Available in GBPC-6 package.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.5 μA
  • High surge current capability
  • High case dielectric strength 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification
  • Power supply
  • Home appliances
  • Office equipment
  • Industrial automation applications

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.00
USD
Quantity
Unit Price
100
$1.06
300
$1.04
400
$1.03
1,000
$1.01
1,500+
$0.985
Product Variant Information section