text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU1010

GBU Series 1 kV 10 A Through Hole Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge GBU1010 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 220A
RMS Voltage-Max: 700V
Reverse Current-Max: 10µA
Forward Voltage: 1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 2.2°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 70pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
20
Total
$21.00
USD
Quantity
Unit Price
60
$0.35
200
$0.345
600
$0.335
1,500
$0.33
4,000+
$0.32
Product Variant Information section