text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU404

GBU404 Series 4 A 400 V Bridge Rectifier Through Hole - GBU-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Diodes Incorporated GBU404 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 150A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications
The GBU404 is a 4 A 400 V Through Hole Bridge Rectifier. It is available in GBU-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500 VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 150 A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
309
USA:
309
6,429
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
40
$0.525
125
$0.515
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section